New here? Register now!
Forgot password?

HDF 0080-1 4K / UHD HDMI Splitter 1x2

Item-No.: HDF 0080-1

 €

67,50

add to list
Article successfully added to the list

Description

HDF 0080-1

HDFury 4K UltraHD HDMI Splitter - 1x HDMI-A to 2x HDMI-A Splitter, EDID Konfiguration, resolutions up 4K / UltraHD / 2160p



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Other
    • Specification
    • UHD (4k)
  • Measures
    • Width
    • 39 mm
    • Height
    • 49 mm
    • Depth
    • 65 mm
  • Manufacturer specifications
    • Manufacturer
    • HDFURY
    • Factory number
    • HDF0080-1
    • Package weight
    • 0.106 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934917036422
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Other
    • Specification
    • UHD (4k)
  • Measures
    • Width
    • 39 mm
    • Height
    • 49 mm
    • Depth
    • 65 mm
  • Manufacturer specifications
    • Manufacturer
    • HDFURY
    • Factory number
    • HDF0080-1
    • Package weight
    • 0.106 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934917036422