New here? Register now!
Forgot password?

ST ST122HD4KU 4K HDMI 2-Port Video Splitter - 4K 30Hz

Item-No.: ST ST122HD4KU

 €

52,90

add to list
Article successfully added to the list

Description

ST ST122HD4KU

Split an HDMI audio/video source to two separate HDMI Displays, with support for HDMI 4K, and Power through a nearby USB port.

  • Supports Ultra HD video resolutions up to 4K @ 30Hz
  • USB-powered, includes optional power adapter
  • Built-in HDMI source cable
  • Supports 3D video
  • Support for 7.1 surround sound audio

The ST122HD4KU 2-port video splitter supports Ultra HD (4K) ensuring astonishing picture quality, four times the resolution of high-definition 1080p, while sharing a 4K HDMI video source between two HDMI displays. 

The 4K splitter is backward compatible with previous HDMI revisions, supporting 1080p / 720p HDMI video resolution devices such as computers, Blu-ray players and cable TV set-top boxes. Even if you don't require 4K video today, the video splitter ensures you'll be ready to take advantage of tomorrow's display technology while still working with the devices you already have. Plus, this splitter supports 3D, enabling you to use the splitter with your stereoscopic 3D video source on active or passive 3D displays.

For a hassle-free setup you can power the HDMI splitter with the included USB cable, or power adapter depending on which is most convenient for you. Plus, the splitter features a built-in HDMI source cable, which lets you connect it directly to your HDMI source without the expense of additional cabling.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI distributor
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 2x HDMI socket
  • Other
    • Specification
    • UHD (4k) bei 30 Hz
  • Measures
    • Width
    • 50 mm
    • Height
    • 18 mm
    • Depth
    • 620 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD4KU
    • Package weight
    • 0.375 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030858465
Datasheets Reviews

Technical Details

  • General
    • Type
    • HDMI distributor
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 2x HDMI socket
  • Other
    • Specification
    • UHD (4k) bei 30 Hz
  • Measures
    • Width
    • 50 mm
    • Height
    • 18 mm
    • Depth
    • 620 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD4KU
    • Package weight
    • 0.375 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030858465