New here? Register now!
Forgot password?

LPMM 4B660 4 x 4 MiMo 4G/5G vehicle antenna - black

Item-No.: LPMM 4B660

 €

250,00

add to list
Article successfully added to the list

Description

LPMM 4B660

Frequency
E
  • lement 1: 617 - 960 MHz, 1710 - 6000 MHz
  • Element 2: 617 - 960 MHz, 1710 - 6000 MHz
  • Element 3: 617 - 960 MHz, 1710 - 6000 MHz
  • Element 4: 617 - 960 MHz, 1710 - 6000 MHz


Gain:
  • Element 1 - 4 @617 - 960 MHz 4 dBi
  • Element 1 - 4 @1710 - 3800 MHz 8 dBi
  • Element 1 - 4 @4900 - 6000 MHz 9 dBi


Typical efficiency:
  • Element 1&2: 70%
  • Element 3 - 5: 80%
  • Insulator: LTE >10 dB


  • Resistance: 50 ohms


  • Dimensions: height 75 mm/diameter 180 mm
  • Colour: black
  • Mounting: single-hole mounting (19 mm)


  • Cable type: 3x SR1-174-FRZH
  • Cable length: 0.3 m
  • Plug:
    SMA plug (m) [4G/5G]




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • PANORAMA ANTENNAS
    • Factory number
    • LPMM4B-6-60
    • Package weight
    • 0.808 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5055416034038