0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MX495 SW :: 4-in-1 multifunctional printer with WLAN


Canon PIXMA MX495

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 8.8
    • Pages/min coulor
    • 4.4
    • Photo printing
    • 70 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 3.6 pages/min.
    • Noise
    • 44 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 435 mm
    • Depth
    • 295 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 5.9 kg
  • Electrical values
    • Power input (printing)
    • 7 W
    • Power input (Standby)
    • 0.9 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
The low-cost WLAN multifunctional system
Features cloud connectivity as well as fax and automatic document feed (ADF) for home use.

  • Low-cost, space-saving multifunctional colour printer with WLAN (Wi-Fi®) connectivity
  • Easy printing from and scanning to smartphones/tablets
  • PIXMA Cloud Link for connecting with cloud services
  • Save even more with XL inks
  • 20-sheet ADF for rapid scanning, copying and faxing multi-page documents


The low-cost WLAN multifunctional system (Wi-Fi®) with cloud connectivity. It is ideal for home use and offers easy-to-use print, copy, scan and fax capabilities and can be shared by many devices such as smartphones and tablets.

Share versatile functions at home
The low-cost PIXMA MX495 is ideal for day-to-day tasks at home. It allows for easy sharing of print, copy, scan and fax functions with a variety of devices, looks good and takes up little space in any room as it is ultra-compact with a small footprint.

Fast and high-quality printing
This fast printer produces 8.8 ISO pages per minute in black and white and 4.4 ISO pages per minute in colour with a resolution of 4800 dpi and excellent detail reproduction.

Seamless connection with mobile devices
The system offers full support for Apple iOS and Android mobile devices for printing from and scanning to smartphones and tablets. Apple AirPrint™ enables wireless printing from iPhone®, iPad® or iPad Touch® without any need for an additional app.

The free and easy-to-use app
Download the PIXMA/MAXIFY Canon Printing Solutions app and you can quickly and easily print wirelessly from smartphones and tablets. You can also print from and scan to mobile devices via a WLAN (Wi-Fi®) network — all without a PC or driver installation.

Mobile printing
If you want to print directly from your mobile device WLAN (Wi-Fi®) network, you can use the access point mode or print from virtually anywhere with Google Cloud Print™ support.

PIXMA Cloud Link for connecting with cloud services
The direct connection to the cloud: The advanced PIXMA Cloud Link prints photos from Facebook, Twitter or online photo albums in seconds; documents and photos can be printed directly from or scanned to a cloud service such as Google Drive™, OneDrive and Dropbox; you can also directly scan documents and send them as email attachments — with no need for a PC.

Save even more with XL inks
Relax and cut your costs: Optional XL ink cartridges allow the printing of significantly more pages until the next cartridge replacement — ideal not only if you print a lot, but it also saves up to 30% costs per page in comparison to standard cartridges.

20-sheet ADF for rapid scanning, copying and faxing of multi-page documents
This increases productivity: The fully integrated automatic document feeder (ADF) holds up to 20 sheets and makes faxing, copying or scanning extensive documents quick and easy.

Included with delivery:
  • Multifunctional system — PIXMA MX495
  • FINE printheads with ink
  • Power cable
  • Fax connection cable
  • Setup CD-ROM (CD only for Windows — drivers for Mac OS are available online)
  • Quick start guide
  • USB connection cable



Manufacturer : CANON
Factory number : 0013C006
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 8.8
    • Pages/min coulor
    • 4.4
    • Photo printing
    • 70 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 3.6 pages/min.
    • Noise
    • 44 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 435 mm
    • Depth
    • 295 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 5.9 kg
  • Electrical values
    • Power input (printing)
    • 7 W
    • Power input (Standby)
    • 0.9 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual
reichelt printfooter