0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCL2710DN :: 4-in-1 Mono Laser Printer

SAVE5%
Item-No.: BRO MFCL2710DN
 €157,90
 €149,99




BRO MFCL2710DN

  • Product Description
  • Technical information
  • General
    • Type
    • Mono Multifunktionslaser
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Duty cycle (max.)
    • 15000 Pages per month
    • Processor
    • 600 MHz
    • Pages/min black
    • 30
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 48 dB
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • bis zu 13 Seiten/Minute
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 9 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 440 W
    • Power input (Standby)
    • 42 W
  • Display
    • Display
    • 2 lines
  • Measures
    • Width
    • 410 mm
    • Depth
    • 398 mm
    • Height
    • 318 mm
  • Weights
    • Weight
    • 14.7 kg
  • Other
    • Specification
    • Incl. printer cable
  • Specials
    • Warranty
    • 3 year(s)
Print, copy, scan, and fax. Designed for your home and small office

Designed for the busy home office or small office, needing print, copy, scan and fax all in a quiet compact unit. This quiet, multifunction device, is ideal for the home or business with multiple needs. With a large 50 sheet Automatic Document Feeder (ADF), you can now copy and scan multi page documents a lot faster.

This desktop friendly model, prints quietly without compromising on speed, not to mention also easy to set up - you can be ready and running in minutes.

  • Print speeds of up to 30 pages per minute
  • Automatic 2-sided print
  • Large 250 Sheet Paper input
  • 50 Sheet Automatic Document Feeder
  • Built-in wired network



Manufacturer : BROTHER
Factory number : MFCL2710DNG1
Package weight : 14.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mono Multifunktionslaser
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Duty cycle (max.)
    • 15000 Pages per month
    • Processor
    • 600 MHz
    • Pages/min black
    • 30
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 48 dB
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • bis zu 13 Seiten/Minute
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 9 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 440 W
    • Power input (Standby)
    • 42 W
  • Display
    • Display
    • 2 lines
  • Measures
    • Width
    • 410 mm
    • Depth
    • 398 mm
    • Height
    • 318 mm
  • Weights
    • Weight
    • 14.7 kg
  • Other
    • Specification
    • Incl. printer cable
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual
reichelt printfooter