0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NC LED CLOCK :: 4-digit LED clock, kit with sound


NixieCron-M4, 4-stelliger Bausatz mit Sound

  • Product Description
  • Technical information
  • General
    • Design
    • LED-Uhr
    • Type
    • Bausatz
Complete kit of the NixieCron M4, 4-digit with LED Basic operating system.

Our Top-Led-Nixie watch with 4 digits.
Highlights: High-precision watch chip, temperature compensated with deviation of a few seconds per month. Sound module plays hour gong and announces the current time at the push of a button. Connection for temperature sensor DS18B20, configuration via rotary knob.

Open source with LED Basic. Changes, updates, extensions are easily possible via the LED-Basic development environment.

Size: approx. 250 x 120 x 100mm (W x H x D)
Power supply 5V via Micro-USB connection. Almost any 5V mobile phone power supply (min. 500mA) with Micro-USB plug can be used. Alternatively: Micro-USB cable for connection to the PC.



Manufacturer : NIXIECRON
Factory number : 150165
Package weight : 0.926 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED-Uhr
    • Type
    • Bausatz
Datasheet/manual
reichelt printfooter