0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2000-541751 4-conductor initiator terminal, for NPN, with PE

Bargain Item!
Limited amount available.
Item-No.: WAGO 2000-541751

12,30  €
50
11,07  €
500
9,84  €
5000
8,61  €
 €12,30

Information

2000-5417/1101-951

TOPJOB® S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOPJOB® S terminal blocks are the smallest on the market for 35 DIN rails, thanks to CAGE CLAMP® S technology.

Split width 3.5 mm per signal (2 x 3.5 mm = 7 mm)
The double split width of this terminal series allows connection of e.g. ten sensors with only five initiator terminals plus a supply terminal.

  • Terminal points: 10
  • Potentials: 5
  • Voltage: 24 V
  • Current: 13.5 A




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Initiatorenklemmen
    • Model
    • TOPJOB® S
    • Colour
    • Grey
    • Pole number
    • 10
    • Assembly
    • 4 Leiter
    • Anwendungsbereich 1
    • For NPN initiators
    • Mounting form
    • Horizontal
  • Interfaces
    • Connection
    • Cage Clamp S
    • Skinning lenght
    • 11 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Width
    • 7.0 mm
    • Height
    • 52.4 mm
    • Depth
    • 97.3 mm
    • Content spacing
    • 3.5 mm
  • Other
    • Specification
    • With PE
  • Electrical values
    • Rated voltage
    • 24 V
    • Nominal current
    • 13.5 A
  • Manufacturer specifications
    • Manufacturer
    • WAGO
    • Factory number
    • 2000-5417/1101-951
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055143452878

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Initiatorenklemmen
    • Model
    • TOPJOB® S
    • Colour
    • Grey
    • Pole number
    • 10
    • Assembly
    • 4 Leiter
    • Anwendungsbereich 1
    • For NPN initiators
    • Mounting form
    • Horizontal
  • Interfaces
    • Connection
    • Cage Clamp S
    • Skinning lenght
    • 11 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Width
    • 7.0 mm
    • Height
    • 52.4 mm
    • Depth
    • 97.3 mm
    • Content spacing
    • 3.5 mm
  • Other
    • Specification
    • With PE
  • Electrical values
    • Rated voltage
    • 24 V
    • Nominal current
    • 13.5 A
  • Manufacturer specifications
    • Manufacturer
    • WAGO
    • Factory number
    • 2000-5417/1101-951
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055143452878

reichelt printfooter