0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCN16 1,0K :: SMD resistor network, 1206, 1.0 K-Ohm

Item-No.: BCN16 1,0K
Resistor:

€0,02
Category of goods: 1 = discountable

BCN16 1,0K

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resistor network
    • Technology
    • Single resistors
    • Design
    • 4 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 5%
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 1.0 KOhm
    • Power loss
    • 63 mW
    • Temperature coefficient
    • 250
    • Constant voltage max.
    • 50 V
  • Specials
    • Specification
    • Series E12
SMD resistor network

4 isolated individual resistors type 1206

For use, for example, as a pull-up/pull-down resistor, as current limiter for LED displays or for high-speed data bus cables.



Manufacturer : YAGEO
Factory number : YC164-JR-071KL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resistor network
    • Technology
    • Single resistors
    • Design
    • 4 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 5%
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 1.0 KOhm
    • Power loss
    • 63 mW
    • Temperature coefficient
    • 250
    • Constant voltage max.
    • 50 V
  • Specials
    • Specification
    • Series E12
Datasheet/manual