Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 8-4 2,2K :: Resistor network, 4 res. / 8 pin, 2.2 kΩ

Item-No.: SIL 8-4 2,2K
Resistor:

€0,07
Category of goods: 1 = discountable

SIL 8-4 2,2K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Einzelwiderstände
    • Design
    • 4 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +125
  • Electrical values
    • Resistor
    • 2.2 KOhm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Single resistors
  • Measures
    • Content spacing
    • 2.54 mm

Resistor network



Manufacturer : BI TECHNOLOGIES
Factory number : L 08-3S 2% 2,2 K
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Technology
    • Einzelwiderstände
    • Design
    • 4 resistors
    • Assembly
    • 8 pins
    • Tolerance
    • 2%
    • Temperatur max.
    • -55 ... +125
  • Electrical values
    • Resistor
    • 2.2 KOhm
    • Constant voltage max.
    • 100 V
    • Power loss
    • 125 mW
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Single resistors
  • Measures
    • Content spacing
    • 2.54 mm