0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW 15080 :: 3in1 micro USB OTG Card Reader


3in1 Micro USB Adapter OTG Card Reader

  • Product Description
  • Technical information
  • General
    • Type
    • Card Reader
    • Design
    • für Smartphones/ Tablets
    • Technology
    • OTG
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Micro USB
  • Measures
    • Length
    • 52 mm
    • Width
    • 51 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.015 kg
Details:
  • "ON THE GO" - OTG ADAPTER FOR DATA: The 3in1 OTG USB adapter with a micro USB port is compatible with every tablet and smartphone with micro USB output and it allows you to quickly synchronise data between your memory cards and your smartphone or tablet.
  • USB CARD READER FOR ALL KINDS OF MEMORY CARDS: Connection for SD, micro SD, MMC, TF cards. Through the USB output you can also connect USB sticks, keyboards or cameras.
  • PLEASE NOTE: Only memory cards up to 32GB can be used.


Compatible with:
  • Acer Iconia Tab 10 (A3-A20)
  • Alcatel A3 XL
  • Alcatel Shine Lite
  • Asus Zenfone 3 Max (ZC520TL) 3 Max (ZC553KL) Go 2017 (ZB500KL)
  • Asus ZenPad 10 Z300C / Z300CL / Z300CG
  • Blackberry Priv
  • bq Aquaris M10
  • BQ Aquaris M4.5 M5 M5.5 U U Lite U Plus X5 X5 Plus
  • Elephone S7 4G LTE
  • Gionee M6
  • HTC Desire 526G
  • HTC One A9 M9
  • Huawei G Play Mini G8 / GX8 P10 Lite P8 P9 Lite ShotX Y6 Y7 Y7 / Enjoy 7 Plus


Scope of delivery:
  • 1x 3in1 Micro USB Card reader adapter for Smartphone / Tablet



Manufacturer : KWMOBILE
Factory number : 15080
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card Reader
    • Design
    • für Smartphones/ Tablets
    • Technology
    • OTG
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Micro USB
  • Measures
    • Length
    • 52 mm
    • Width
    • 51 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.015 kg
Datasheet/manual
reichelt printfooter