0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI MINI W+ :: 3D Printer, da Vinci Mini W+


da Vinci Mini W+

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 120 mm/s
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA / PETG / Tough PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
3D Printing Made Easy
The da Vinci mini w+ is an entry-level desktop 3D printer designed for the home. Connect it to your home wifi network and print household items or toys with your children from anywhere in your wireless network.

Lightweight and Transportable
Weighing less than 8kg, the da Vinci mini w+ is light enough to easily move around your house.

Small Size, Big Print Volume
With a 150 x 150 x 150 mm aluminum print bed, print bigger and higher quality objects on a smaller printer.

Perfect Prints First Time
Our print materials are quality checked and pre-tested so that when you print a model using our 3D software XYZmaker, all the print settings have been calculated for you. Simply load your model and press print to get greats results every time.,

Stress-free Maintenance
Comes fully assembled with auto-leveling software, making setup, calibration and maintenance

Safe for the Home
Meeting ULACE AFCCAVCCIARCM standards, and using biocompostable and DEHP-free PLA print material, this printer has been built with safety in mind.

Wireless Printing
The da Vinci mini w+ can connect wirelessly to your wireless network for easy 3D printing throughout your home, office, or classroom. Use XYZmaker or Maker Mobile, our in-house 3D design software and app, to connect to your network, prepare the files and print wirelessly.



Manufacturer : XYZPRINTING
Factory number : 3FM3WXEU00C
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 120 mm/s
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA / PETG / Tough PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
reichelt printfooter