0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DSIMO MINI2 :: 3D Pen, Mini 2

SAVE7%
Item-No.: 3DSIMO MINI2
 €129,00
 €119,95



Bargain Item!
Limited amount available.

Mini 2 Box

  • Product Description
  • Technical information
  • General
    • Type
    • 3D Drucker-Stift
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, HIPS, PETG, etc.
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 170 mm
    • Depth
    • 35 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.05 kg
Not only is it a creative 3D pen but the smart helper in the household with several functions as well. The basic functions include: 1. 3D drawing 2. Soldering 3. Burning 4. Cutting.

Each adapter is equipped with automatic detection and the configuration of parameters. This means everyone can handle its operation. To utilize the 3dsimo mini’s full potential simply connect it via a Bluetooth module with the mobile device and our APP. You can find many tutorials, templates and also preset material profiles for 3D drawing and along with other adapters in the APP. Do not despair if you do not have a smart phone, the 3dsimo mini is equipped with a display where the basic material profiles are preset. More and more adapters will be added in the future, so your 3Dsimo mini never gets old.

3D drawing
Become a creator and create three-dimensional models, jewellery, decorations, drawings, accessories and much more. This adapter can also be used for repairing various plastic items (toys, headphones, computer, plastics on a motorbike, car bumper). Thanks to adjustable parameters (temperature, speed) all available kinds of filaments can be used. Only the size of your imagination limits you now.

Burning
Become an artist and redesign things around. Would you like to decorate a wooden plank, wooden spoon or rolling pin? No problem! Turn a leather belt, shoes or a jacket into your own style (unique items). This adapter can also be used for 3D printers for support removal or smoothing a model. Your models will be really flawless upon using this adapter.

Soldering
For the engineer in you. Why buy an expensive adjustable soldering station when there is a 3Dsimo mini that can heat the tip in 10 seconds up to 480°C? Now you yourself can repair a torn USB cable, damaged headphones, or start creating your own electronic appliance.

Foam cutting
Become an architect or a modeler and begin creating large buildings or a functional RC model (of cars, planes, ships). You can create from plastic, plexiglass, polystyrene, soft foam or EPP. If you have your own 3D printer, you know how hard it is to remove the support; the 3Dsimo mini will also help you with this problem.



Manufacturer : 3D-SIMO
Factory number : 3DSIMO-MINI-2
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D Drucker-Stift
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, HIPS, PETG, etc.
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 170 mm
    • Depth
    • 35 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.05 kg
Datasheet/manual
reichelt printfooter