0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DSIMO BASICB SL :: 3D pen, Basic Blue, Slim Box


3D Pen Basic Box Slim blue

  • Product Description
  • Technical information
  • General
    • Type
    • 3D Drucker-Stift
    • Design
    • Fertiggerät
    • Technology
    • Schmelzschichtungs-Verfahren (FDM/FFF)
  • 3D Printing
    • Extruder
    • 1x
    • Filament
    • PCL
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Measures
    • Width
    • 150 mm
    • Depth
    • 28 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.073 kg
Discover new dimension of creativity with the Slim box!
3D pen safe to use by children of 8+ years old, great for development of fine motor skills and imagination. 3Dsimo Basic is unique thanks to it’s interchangeable battery, which lasts up to 2 hours. Also uses special non-toxic filament which melts at low temperature, without any harmful fumes. It is a great instrument for teaching as well as home creative projects of your children. 3Dsimo offers a lot of fun.

Package:
  • 1x 3Dsimo basic
  • 1x Battery
  • 1x Tube with material for 3D drawing (96 material sticks)
  • 1x Manual



Manufacturer : 3D-SIMO
Factory number : 3DSIMO-BASIC-SLIM-BLUE
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D Drucker-Stift
    • Design
    • Fertiggerät
    • Technology
    • Schmelzschichtungs-Verfahren (FDM/FFF)
  • 3D Printing
    • Extruder
    • 1x
    • Filament
    • PCL
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Measures
    • Width
    • 150 mm
    • Depth
    • 28 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.073 kg
Datasheet/manual
reichelt printfooter