0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DX SPACE MOUSEC 3D-Mouse, USB, SpaceMouse Compact

Item-No.: 3DX SPACE MOUSEC
 €149,00

Information

3Dconnexion SpaceMouse® Compact

Designed for Advanced 3D Navigation
The SpaceMouse Compact was developed to deliver an intuitive, effortless and precise 3D navigation in CAD applications that cannot be experienced by using a standard mouse and keyboard. It is the ideal tool for modern engineers, architects and designers to review 3D designs and explore 3D spaces.

Immersive Navigation of 3D Design
3Dconnexion's patented 6-Degrees-of-Freedom (6DoF) sensor is specifically designed to manipulate digital content or camera positions in the industry-leading CAD applications. Simply push, pull, twist or tilt the 3Dconnexion controller cap to intuitively pan, zoom and rotate your 3D drawing. Your other hand is now free to simultaneously use your standard mouse to select, create or edit your model.

Compact Footprint
With its iconic, pure design, the SpaceMouse Compact is small enough to fit on every desk while the brushed steel base ensures the device stability for precise 3D navigation.

Easy to use
Each of the SpaceMouse Compact’s two buttons opens its own 3Dconnexion radial menu. They provide direct access to up to 8 of your favorite application commands. With our software 3DxWare 10 you easily create your own radial menus in seconds or choose from useful presettings.

Single driver. Multiple devices.
3DxWare 10 is the single driver foundation for all your 3Dconnexion devices. Its simple, yet powerful interface makes it easy to individualize all your 3Dconnexion products for peak performance.

Package Contents
3Dconnexion SpaceMouse Compact




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 77 mm
    • Width
    • 77 mm
    • Height
    • 54 mm
  • Weights
    • Weight
    • 0.480 kg
  • Manufacturer specifications
    • Manufacturer
    • 3DCONNEXION
    • Factory number
    • 3DX-700059
    • Package weight
    • 0.666 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260016340880

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 77 mm
    • Width
    • 77 mm
    • Height
    • 54 mm
  • Weights
    • Weight
    • 0.480 kg
  • Manufacturer specifications
    • Manufacturer
    • 3DCONNEXION
    • Factory number
    • 3DX-700059
    • Package weight
    • 0.666 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260016340880

reichelt printfooter