Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAF 3D SCANNER :: 3D-Scanner


Matter and Form Desktop 3D Scanner

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
    • Apple
    • Mac OS 10.9+
  • Measures
    • Scan range
    • 250 x 180
    • Width
    • 210 mm
    • Depth
    • 345 mm
    • Height
    • 345 mm
  • Interfaces
    • USB
    • 1x
  • Implementation
    • Software
    • Matter and Form Scan (Mac/Windows)
  • Weights
    • Weight
    • 1.71 kg
  • Power supply
    • Power unit, inclusive
    • Yes
Professional grade scans, Water-tight price.
The Matter and Form desktop 3D Scanner delivers professional grade scans for a fraction of the cost. Create stunning 3D models that import directly into Blender, 3DS Max, Maya, or any 3D printing software

An amazing tool. For an amazing price.
Every inventor needs good tools. With our Adaptive Scanning™ technology, the Matter and Form can scan a wider array of objects without powder or painting first.

Sleek, foldable design.
Designed to slide smoothly into your workspace. Keep your scanner and workspace neat and clean with an integrated case that protects both the turntable and the camera. Simply fold up the base when not in use. No other protective or storage case needed.

Scan Performance
  • Maximum object size and weight
  • Height: 25 cm (9.8 in)
  • Diameter: 18 cm (7.0 in)
  • Weight: 3.0kg (6.6 lbs)

Scan accuracy
  • Capture details as small as 0.43mm
  • Capture size within ±0.25mm

Scanner
Optics
  • HD CMOS sensor
  • 2 lasers

Connectivity
  • USB 2.0 high speed interface

Power input
  • 110-240 V

Scanner size and weight
  • Height: 34.5 cm (13.5 in)
  • Width: 21 cm (8.25 in)
  • Open Length: 34.5 cm (13.5 in)
  • Closed Length: 8.5 cm (3.5 in)

Operating Temperature
  • 15°–32° C (60°–90° F)

Estimated Shipping Dimensions
  • 21 x 11 x 53 cm / 4.25 x 12 x 21 inch
  • Weight: 3.13 kg (6.9 lb)

In the box
  • Matter and Form 3D Scanner
  • USB B /Power cable
  • Calibration box
  • User Manual
  • Product Information Booklet

Software
Included Software:
  • Matter and Form Scan

Supported Platforms (Recommended):
  • Windows 7+ (64 bit)
  • Mac OS 10.9+

Recommended computer specs
  • CPU: i5
  • RAM: 4GB

File export support
  • STL, OBJ, PLY, XYZ



Manufacturer : MATTER AND FORM
Factory number : MFS1V1/MFS1V1R
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
    • Apple
    • Mac OS 10.9+
  • Measures
    • Scan range
    • 250 x 180
    • Width
    • 210 mm
    • Depth
    • 345 mm
    • Height
    • 345 mm
  • Interfaces
    • USB
    • 1x
  • Implementation
    • Software
    • Matter and Form Scan (Mac/Windows)
  • Weights
    • Weight
    • 1.71 kg
  • Power supply
    • Power unit, inclusive
    • Yes