Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA3 3D GLOW :: PLA filament — luminous — for 3DOODLER

Item-No.: PLA3 3D GLOW
Colour:

€9,90




Glow in the Dark PLA Filament 3DOODLER

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Bright
    • Design
    • Rods
  • Implementation
    • Suitable for
    • 3DOODLER
  • Measures
    • Ø
    • 3 mm
    • Length
    • 250 mm

Glow in the Dark pack of PLA filaments for your 3DOODLER. Filaments are always supplied in a package with a total of 25 filament rods measuring 25 cm in length and with a diameter of 3 mm. These filaments store light and glow in the dark.

• Content: 25 rods

PLA filaments are more environmentally friendly and biodegradable than maize-starch-based filaments. The PLA plastic generally has a low melting point and is therefore suitable for the drawing of angles and corners. Furthermore, PLA filaments for the 3DOODLER adhere significantly better to paper, metal, ceramics and glass than ABS filaments.



Manufacturer : 3DOODLER
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Bright
    • Design
    • Rods
  • Implementation
    • Suitable for
    • 3DOODLER
  • Measures
    • Ø
    • 3 mm
    • Length
    • 250 mm
Datasheet/manual