Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA REC 2,85 GE :: PLA filament — yellow — 2.85 mm — 750 g

Item-No.: PLA REC 2,85 GE
Colour:

€19,95




PLA REC 2,85 GE

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 190 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg

PLA filament from REC is a reliable, top-quality product from a European manufacturer. The PLA filament can be used on all common 3D printers. It meets the highest quality standards and offers superb value for money —
delivering extremely reliable print quality. In contrast to ABS filament, PLA does not require a heated print bed as it does not shrink as much when it cools, making "warping" less likely to occur.

PLA is based on corn starch or sugar cane and is biodegradable under industrial conditions. This makes it one of the most environmentally friendly filaments you can use in 3D printing. During the 3D printing process, no toxic vapours are produced and the entire printing process is completely odourless. The PLA filament offers excellent value for money and can be used in many areas.

For optimum printing results, we recommend the following settings:
• The 3D printer nozzle should be heated to between 190 and 230°C
• When using a heated print bed, we recommend a temperature of up to 70°C



Manufacturer : REC
Package weight : 1.096 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 190 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual