Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA HI 3 WS :: PLA filament — white — 3 mm — 750 g

Item-No.: PLA HI 3 WS
Colour:

€23,90



Bargain Item!
Limited amount available.

PLA HI 3 WS

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Printing temperature
    • 205 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.75 kg
  • Implementation
    • Density
    • 1.24 g/cm³

3DD filament from extrusion experts — made in Germany

• Exceptional diameter consistency
• High winding accuracy
• Even, vivid colours
• Fine, smooth image
• These features ensure high-quality results and trouble-free 3D-printing processes.

ABS or PLA — different types for different requirements
We have filament made of ABS plastics (acrylonitrile-butadiene-styrene) and PLA (polylactide) in our range.
The product characteristics will determine your choice.
• If you need high durability, strength and temperature resistance, then ABS is the better choice
• If you require particularly low warping, then your first choice is PLA
• Delivery in coils with 750 g

Typical applications
• Technical volume and functional models
• Architectural models
• Prototypes and small batches
• Housing (e.g. electronics) and brackets
• Mechanical and aesthetic components, and much more.



Manufacturer : H. HIENDL GMBH
Factory number : 160011.9016
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Printing temperature
    • 205 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.75 kg
  • Implementation
    • Density
    • 1.24 g/cm³