reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA HI 3 SET :: PLA filament, 8 colours, 2.85 mm - 5 m

Item-No.: PLA HI 3 SET
€5,00



Bargain Item!
Limited amount available.

PLA HI 3 SET

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • 8 colours
    • Printing temperature
    • 205 - 225 °C
    • Design
    • Bag + box
  • Measures
    • Ø
    • 2.85 mm
  • Implementation
    • Density
    • 1.24 g/cm³

3DD filament from Extrusions Experts — Made in Germany

• Filament: 5 m per colour: Black, white, metallic grey, blue, yellow, red, green, natural
• Exceptional diameter consistency
• High winding accuracy
• Even, vivid colours
• Fine, smooth image
• These features ensure high-quality results and trouble-free 3D-printing processes.


Typical applications
• Technical volume and functional models
• Architectural models
• Prototypes and small batches
• Housing (e.g. electronics) and brackets
• Mechanical and aesthetic components, and much more.



Manufacturer : H. HIENDL GMBH
Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • 8 colours
    • Printing temperature
    • 205 - 225 °C
    • Design
    • Bag + box
  • Measures
    • Ø
    • 2.85 mm
  • Implementation
    • Density
    • 1.24 g/cm³
Datasheet/manual