Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA CF 3MM GN :: PLA filament — green — 3 mm — 0.75 kg

Item-No.: PLA CF 3MM GN
Colour:

€29,95




colorFabb 2-INTENSE GREEN

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Green
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg

3-mm PLA/PHA filament for 3D printers

Technical data:
• Effective diameter: 2.85 mm ± 0.05 mm
• Packaging: in roll
• Colour: green
• Length: 100 m
• Printing temperature: 195 - 220°C
• Soft-touch PLA connection with extended elongation
• Weight: 750 g
• Tested with: Ultimaker 3D printers (compatibility with other printers cannot be guaranteed; it may be necessary to calibrate the printer)



Manufacturer : COLORFABB
Factory number : 2-INTENSE GREEN-300-20
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Green
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual