Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INNOSOLVE 24320 :: Water-soluble filament — 2.85 mm — natural


Innosolve 2,85 mm Natural

  • Product Description
  • Technical information
  • General
    • Technology
    • Polyvinyl Alcohol Compound
    • Colour
    • Natural
    • Printing temperature
    • 190 - 210 °C
    • Design
    • On roll
    • Type
    • Water-soluble
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.50 kg

InnoSolve allows you to print support structures and dissolve these completely in water. You will need a 3D printer with two extruders.

Advantages compared to PVA:
• InnoSolve is soluble even in cold water.
• You can safely dispose of the dissolved material via your normal household drainage system.

Features:
• Filament: Polyvinyl alcohol compound 2.85 mm
• Coil: 500 g
• Optimal extrusion temperature: 190 - 210°C (depending on the printer and the print accuracy)
• No unpleasant odours during printing, 100% biodegradable



Manufacturer : INNOFIL3D
Package weight : 0.808 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Polyvinyl Alcohol Compound
    • Colour
    • Natural
    • Printing temperature
    • 190 - 210 °C
    • Design
    • On roll
    • Type
    • Water-soluble
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.50 kg
Datasheet/manual