Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INNOFIL 23392 :: Food Grade Filament - perl white - 2,85 mm

Item-No.: INNOFIL 23392
Colour:

€29,95




INNOFIL 23392

  • Product Description
  • Technical information
  • General
    • Technology
    • PET
    • Colour
    • Pearl white
    • Printing temperature
    • 200 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Innofil3D uses the best quality raw materials and ingredients for the production of 3D printing monofilaments. Our monofil gives outstanding printing results in all commercially available leading brands 3D printers. It runs smoothly through your printer because the diameter is carefully monitored during our production process. We guarantee attractive and radiant colours because colour pigments are carefully selected.


Manufacturer : INNOFIL3D
Package weight : 1.108 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PET
    • Colour
    • Pearl white
    • Printing temperature
    • 200 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual