Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INNOFIL 21176 :: ABS filament — yellow — 2.85 mm

Item-No.: INNOFIL 21176
Colour:

€18,95



Bargain Item!
Limited amount available.

INNOFIL 21176

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Yellow
    • Printing temperature
    • 220 - 245 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg

Innofil3D ABS 2.85 mm — the innovative premium 3D printer filament from Innofil3D.

The Innofil3D ABS 2.85-mm filament meets the most stringent European quality standards. Innofil3D's ABS filament has outstanding printing properties. Innofil3D ABS is the first choice for 3D printing using the Ultimaker Original and Ultimaker 2 3D printers. We guarantee appealing and bright colours through the careful selection of colour pigments. The optimised manufacturing process ensures consistently excellent printing results and prevents the jets becoming clogged when used correctly. Innofil3D is the only European manufacturer to guarantee the food-safe grade (FDA) for a wide range of its 2.85-mm ABS filaments. You'll be impressed by the quality, colour and diameter-precision of Innofil3D ABS 2.85-mm filaments. Innofil3D 2.85 mm ABS achieves the best results when used in combination with Ultimaker 3D printers.

Printing with ABS filaments requires a heated bed, as ABS filaments tend to shrink when cooling, causing unsightly warping. Innofil ABS 2.85-mm filament is also excellent value for money and is suitable for home use or technically ambitious models. 750-g 3D models can be printed from 750 g of ABS filament.

Properties of Innofil3D ABS filament 2.85 mm:
  • Filament: ABS 2.85 mm

  • Supplied in a handy coil of 750 g

  • Optimum extrusion temperature: 220 - 245°C (depending on printer and print accuracy)

  • No unpleasant odours during printing

  • Compatible with all standard 3D printers (ABS) on the market (2.85 mm)

  • Heated bed advisable

  • Coil holder diameter: 4.90 cm

  • The first choice for 3D models!




Manufacturer : INNOFIL3D
Factory number : 0106
Package weight : 1.003 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Yellow
    • Printing temperature
    • 220 - 245 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual