0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 555600 :: HT Filament - dark gray - 2.85 mm - 700 g

Item-No.: CF 555600
Colour:

€39,95




HT DARK GRAY 2.85 / 700

  • Product Description
  • Technical information
  • General
    • Technology
    • HT5300
    • Colour
    • Dark grey
    • Printing temperature
    • 250 - 280 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.7 kg
  • Electrical values
    • Heated bed
    • 100 - 120 °C
  • Implementation
    • Density
    • 1.18 g/cm³
This intense and dark gray gives your print a style that is undeniable. This dark grey is the very popular RAL 7043, used for many applications

ColorFabb_HT is a low-odor and styrene-free material uniquely suited for advanced 3D printing users, particularly those who need their models to exhibit excellent durability, toughness and high temperature resistance.
ColorFabb_HT empowers professional users to create more durable and useful items, making prototyping truly functional. ColorFabb_HT is made with BPA-free Eastman Amphora™ HT5300 3D polymer.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.135 kg
RoHS : conform
Technical information
  • General
    • Technology
    • HT5300
    • Colour
    • Dark grey
    • Printing temperature
    • 250 - 280 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.7 kg
  • Electrical values
    • Heated bed
    • 100 - 120 °C
  • Implementation
    • Density
    • 1.18 g/cm³