0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 555068 :: Bamboofill Filament - 2,85 mm - 600 g

Item-No.: CF 555068
€39,95



Bargain Item!
Limited amount available.

SPECIAL BAMBOOFILL 2.85 / 600

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • bambuss
    • Printing temperature
    • 210 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.6 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
If you're looking for something special in your filament portfolio then consider our bambooFill filament. About 80% colorfabb PLA and 20% recycled bamboofibres. Your prints will look absolutely amazing and your 3d printer cave will smell like a woodshop! Check out learn.colorfabb.com for a tutorial and slicer profiles on how to print with bambooFill.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.058 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • bambuss
    • Printing temperature
    • 210 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.6 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
Datasheet/manual