Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 554016 :: NGEN Filament - light green - 2,85 mm - 750 g

Item-No.: CF 554016
Colour:

€35,95




NGEN LIGHT GREEN 2.85 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • AM3300
    • Colour
    • Light green
    • Printing temperature
    • 220 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 75 - 85 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
This light green is so bright it'll surely lighten up your day. It has the look of grass and spring. You will surely see it when you print with this filament. Make sure that your print makes the impression it should with this color.

nGen is a true all-round material suitable for most day to day 3D printing activities. At the core of its reliability is the special chemical make-up of the Eastman Amphora™ AM3300 3D polymer, which results in a good melt stability. From pellet to filament to 3D print, nGen retains its material properties very well, meaning more stable results with less waste of time and material.
nGen is a high quality filament made from Eastman Amphora™ AM3300 3D polymer, it exhibits advanced overhang ability, excellent looks, and large printing temperature range-empowering large panel of users to create durable and useful items. With the unique combination of a low processing temperature and an elevated temperature resistance (85C), nGen can quickly print creations that are functional, durable, efficient, and attractive.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.169 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AM3300
    • Colour
    • Light green
    • Printing temperature
    • 220 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 75 - 85 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
Datasheet/manual