0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 553835 :: NGEN Filament - black - 2,85 mm - 750 g

Item-No.: CF 553835
Colour:

€35,95




NGEN BLACK 2.85 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • AM3300
    • Colour
    • Black
    • Printing temperature
    • 220 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 75 - 85 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
A must for all portfolios and one of the most enduring colors. This black gives a silky smooth finish to the prints, an aesthetic quality that keeps stunning people who see the results.

nGen is a true all-round material suitable for most day to day 3D printing activities. At the core of its reliability is the special chemical make-up of the Eastman Amphora™ AM3300 3D polymer, which results in a good melt stability. From pellet to filament to 3D print, nGen retains its material properties very well, meaning more stable results with less waste of time and material.
nGen is a high quality filament made from Eastman Amphora™ AM3300 3D polymer, it exhibits advanced overhang ability, excellent looks, and large printing temperature range-empowering large panel of users to create durable and useful items. With the unique combination of a low processing temperature and an elevated temperature resistance (85C), nGen can quickly print creations that are functional, durable, efficient, and attractive.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.172 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AM3300
    • Colour
    • Black
    • Printing temperature
    • 220 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 75 - 85 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
Datasheet/manual