Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 551930 :: PLA/PHA Filament - mint turqoise - 2,85 mm - 750 g

Item-No.: CF 551930
Colour:

€35,95




PLA/PHA mint turqoise 2.85 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Mint turquoise
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
A quirky and interesting greenish shade of turquoise, great for those nautical themed 3d prints. Turquoise is usually perceived as somewhere between blue and green which makes this such an interesting color. This should for sure add some mystique to your 3d projects.

Colorfabb developed its own unique blend of PLA/PHA which results in a tougher and less brittle PLA 3d printing filament. PHA (polyhydroxyalkanoate) is like PLA a bio-polyester, so our unique blend is still 100% biodegradeable. This material is available in a huge variety of colors, take a look in our PLA/PHA portfolio.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.22 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Mint turquoise
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
Datasheet/manual