0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV-PLA285-NA :: PLA Filament - 2,85 mm - nature - 1 kg

Item-No.: AV-PLA285-NA
Colour:

€24,95




FIL Avistron PLA 2,85 mm nature 1kg

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • nature
    • Printing temperature
    • 210 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 1.0 kg



Manufacturer : AVISTRON
Factory number : AV-PLA285-NA
Package weight : 1.638 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • nature
    • Printing temperature
    • 210 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual