Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS REC 2,85 NAT :: ABS Filament - natural - 2,85 mm - 750 g

Item-No.: ABS REC 2,85 NAT
Colour:

€19,95




ABS REC 2,85 NAT

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Natural
    • Printing temperature
    • 230 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
REC filaments are excellent for fine prototyping and everyday usage. All REC filaments meet highest quality standards and offer an excellent price/performance ratio.


Manufacturer : REC
Package weight : 1.096 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Natural
    • Printing temperature
    • 230 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual