Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 55275 :: PLA Filament - silver/metal grey - 1,75 mm - 1 kg

Item-No.: VERBATIM 55275
Colour:

€24,95




Verbatim Filament PLA 1.75MM 1KG SILVER/MGREY

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Metallic grey/silver
    • Printing temperature
    • 200 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 1 kg
  • Electrical values
    • Melting point
    • 155 - 170
  • Implementation
    • Density
    • 1.24 g/cm³
  • PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.
  • Guaranteed not to have heavy metals, phthalates or BPA.
  • Suited for a wide range of 3D printers (see compatibility list).
  • All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
  • Heated build platform not required.
  • Made in Japan.
  • New and improved retail box with carry handle.


Printer Compatibility
Verbatims 3D printing filaments are manufactured to very tight tolerances and with the highest quality materials to ensure consistent feeding and stable printing.
Here is a list of printers that have been tested and confirmed to be compatible with this filaments: http://www.verbatim-europe.co.uk/en/3D/printer-compatibility/.



Manufacturer : VERBATIM
Factory number : 55275
Package weight : 1.413 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Metallic grey/silver
    • Printing temperature
    • 200 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 1 kg
  • Electrical values
    • Melting point
    • 155 - 170
  • Implementation
    • Density
    • 1.24 g/cm³
Datasheet/manual