Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 55012 :: ABS Filament - blue - 1,75 mm - 1 kg

Item-No.: VERBATIM 55012
Colour:

€24,95




Verbatim Filament ABS 1.75MM 1KG BLUE

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Blue
    • Printing temperature
    • 230 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 1 kg
  • Implementation
    • Impact strength
    • 20 kJ/m²
    • Density
    • 1.05 g/cm³
  • Electrical values
    • Heated bed
    • 80 - 120 °C
  • ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene.
  • It is impact resistant and tough.
  • Suited for a wide range of 3D printers (see compatibility list).
  • All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
  • Heated build platform recommended (80 to 120 °C).
  • Made in Japan.
  • New and improved retail box with carry handle.


Printer Compatibility
Verbatims 3D printing filaments are manufactured to very tight tolerances and with the highest quality materials to ensure consistent feeding and stable printing.
Here is a list of printers that have been tested and confirmed to be compatible with this filaments: http://www.verbatim-europe.co.uk/en/3D/printer-compatibility/.



Manufacturer : VERBATIM
Factory number : 55012
Package weight : 1.445 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Blue
    • Printing temperature
    • 230 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 1 kg
  • Implementation
    • Impact strength
    • 20 kJ/m²
    • Density
    • 1.05 g/cm³
  • Electrical values
    • Heated bed
    • 80 - 120 °C
Datasheet/manual