Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA MB MP05790 :: PLA filament — white — 1.75 mm — 220 g

Item-No.: PLA MB MP05790
Colour:

€22,95




MakerBot PLA Filament, Small, True White

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Printing temperature
    • 215 °C
    • Design
    • on roller (small)
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg
  • Electrical values
    • Melting point
    • 150 - 160
    • Heated bed
    • 60 - 65 °C

MakerBot small plastic coil

• Colour: true white
• Material: MakerBot PLA
• Material diameter: 1.75 mm
• Melting temperature: 150 - 160°C
• Printing temperature: 230°C
• Weight of coil: 0.22 kg
• Compatible with: MakerBot Replicator 2, MakerBot Replicator 5. Generation, MakerBot Replicator mini, MakerBot Replicator Z18



Manufacturer : MAKERBOT
Factory number : MP05790
Package weight : 0.384 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Printing temperature
    • 215 °C
    • Design
    • on roller (small)
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg
  • Electrical values
    • Melting point
    • 150 - 160
    • Heated bed
    • 60 - 65 °C
Datasheet/manual