Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA MB MP05775 :: PLA filament — black — 1.75 mm — 900 g

Item-No.: PLA MB MP05775
Colour:

€58,95




MakerBot PLA Filament, Large, True Black

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Printing temperature
    • 215 °C
    • Design
    • On a roll (large)
  • Implementation
    • Suitable for
    • Replicator 2, 5. Gen., Z18, +
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 250 mm
    • Depth
    • 250 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.90 kg
  • Electrical values
    • Melting point
    • 150 - 160
    • Heated bed
    • 60 - 65 °C

MakerBot large plastic coil

• Colour: true black
• Material: MakerBot PLA
• Material diameter: 1.75 mm
• Weight of coil: 0.9 kg
• Compatible with: MakerBot Replicator 2, MakerBot Replicator 5. Generation, MakerBot Replicator Z18



Manufacturer : MAKERBOT
Factory number : MP05775
Package weight : 1.233 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Printing temperature
    • 215 °C
    • Design
    • On a roll (large)
  • Implementation
    • Suitable for
    • Replicator 2, 5. Gen., Z18, +
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 250 mm
    • Depth
    • 250 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.90 kg
  • Electrical values
    • Melting point
    • 150 - 160
    • Heated bed
    • 60 - 65 °C
Datasheet/manual