Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 555310 :: Corkfill Filemant - 1,75 mm - 650 g


SPECIAL CORKFILL 1.75 / 650

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Cork
    • Printing temperature
    • 210 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.65 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
We're expanding our portfolio of natural filler for 3D printing filament with our latest corkFill. This filament has a lovely dark brown color and complements woodFill and bambooFill perfectly.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS





Manufacturer : COLORFABB
Package weight : 1.103 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Cork
    • Printing temperature
    • 210 - 230 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.65 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
Datasheet/manual