Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 553002 :: XT Filament - clear - 1,75 mm - 750 g

Item-No.: CF 553002
Colour:

€34,95




XT CLEAR 1.75 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • XT
    • Colour
    • Transparent
    • Printing temperature
    • 240 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 60 - 70 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
COLORFABB_XT is unlike PLA absolutely neutral from color and completely transparent. So if your 3d print project requires some transparency then should give COLORFABB_XT a try, it is as transparent as any filament can get. Apart from its transparency COLORFABB_XT is also a super tough material. Just try and break the filament and you'll know that this will make super strong parts which are temperature distant to 70C!

colorFabb_XT filament is produced from Amphora™ 3D Polymer by Eastman Chemical Company.
In 2013 Eastman and Helian Polymers entered a joint development program in order to develop a new unique 3D Printing material for Desktop 3D Printing.
Many formulations of specialty polyesters have been tested for functionality, printability and safe printing.

All these efforts have lead to a unique formulation for 3D Printing that features excellent properties : High strength and very high toughness, Odor Neutral processing, High Tg / improved temp. resistance, Styrene free formulation, FDA food contact compliance, BPA (Bisphenol A ) free formulation.

Amphora 3D™ Polymer will allow the user to produce 3D printed functional products in a safe way.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS

We are proud that colorFabb_XT is the first filament in the market to be produced with Amphora™ 3D Polymer, and now is available in a variety of colors.



Manufacturer : COLORFABB
Package weight : 1.195 kg
RoHS : conform
Technical information
  • General
    • Technology
    • XT
    • Colour
    • Transparent
    • Printing temperature
    • 240 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 60 - 70 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
Datasheet/manual