Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 552623 :: PLA Filament - TR violet TRP - 1,75 mm - 750 g

Item-No.: CF 552623
Colour:

€29,95




PLA TR VIOLET TRP 1.75 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Violet/transparent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
Use your Imagination to print with our Violet Transparent Filament

Colorfabb developed its own unique blend of PLA/PHA which results in a tougher and less brittle PLA 3d printing filament. PHA (polyhydroxyalkanoate) is like PLA a bio-polyester, so our unique blend is still 100% biodegradeable. This material is available in a huge variety of colors, take a look in our PLA/PHA portfolio.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.182 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Violet/transparent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
Datasheet/manual