Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 552593 :: PLA Filament - TR red TRP - 1,75 mm - 750 g

Item-No.: CF 552593
Colour:

€29,95




PLA TR RED TRP 1.75 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Red/transparent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
This one will make your taste buds go crazy! The color of our transparent red reminds of the sweetest candy. Even though the filament looks good enough to eat, we don't recommend you try this.

Colorfabb developed its own unique blend of PLA/PHA which results in a tougher and less brittle PLA 3d printing filament. PHA (polyhydroxyalkanoate) is like PLA a bio-polyester, so our unique blend is still 100% biodegradeable. This material is available in a huge variety of colors, take a look in our PLA/PHA portfolio.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.212 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Red/transparent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
Datasheet/manual