Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV-PLA175-BRO :: PLA Filament - 1,75 mm - bronze - 1 kg

Item-No.: AV-PLA175-BRO
Colour:






FIL Avistron PLA 1,75 mm bronze 1kg

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Bronze
    • Printing temperature
    • 210 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 1.0 kg



Manufacturer : AVISTRON
Factory number : AV-PLA175-BRO
Package weight : 1.51 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Bronze
    • Printing temperature
    • 210 - 225 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual