reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS175SET :: ABS filament -10 colours -1.75 mm - 3 m

Item-No.: ABS175SET
€5,95



Bargain Item!
Limited amount available.

ABS175SET

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • 10 colours
    • Design
    • Box
  • Implementation
    • Suitable for
    • 3D printer, 3D printing pens
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
  • Measures
    • Ø
    • 1.75 mm
  • Packaging
    • Packaging
    • Contents: 3 m per colour

Filament for 3D printers and 3D printing pens. Acrylonitrile butadiene styrene copolymer (ABS) is a synthetic terpolymer made from three different monomers: acrylonitrile, 1.3-butadiene and styrene. It is impact-resistant and hard.

ABS is a lightweight, impact-resistant polymer
• Filament: 3 m per colour: black, light blue, green, grey, natural, orange, red, blue, white, yellow
• Suitable for: 3DPEN, K8400

Technical data
• Type: ABS
• Diameter: 1.75 mm
• Packaging: Coil
• Density: 1.01 g/cm³ (@ 21.5°C)
• Pressure temperature: 220-245°C
• Impact resistance: 16 kJ/m²



Manufacturer : VELLEMAN
Factory number : ABS175SET
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • 10 colours
    • Design
    • Box
  • Implementation
    • Suitable for
    • 3D printer, 3D printing pens
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
  • Measures
    • Ø
    • 1.75 mm
  • Packaging
    • Packaging
    • Contents: 3 m per colour
Datasheet/manual