Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZORTRAX M200 :: 3D printer


Zortrax M200 V04

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 180 mm
    • Layer thickness
    • 0.09 - 0.4 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Up to 110°C
    • Software
    • Z-Suite®
  • Electrical values
    • Extruder (max.)
    • 380 °C
  • Measures
    • Width
    • 345 mm
    • Depth
    • 360 mm
    • Height
    • 430 mm
  • Weights
    • Weight
    • 13 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC

Zortrax M200 – professional 3D printing solution for your business
The innovative solution for anyone who needs a 3D printer for home or business purposes and wants to use it to produce 3D objects, functional models and mechanical prototypes. Get the best results using the special Z-Suite software.

  • The best possible print quality (almost injection-moulding quality) with the ABS filament

  • Simple and intuitive operation

  • Error-free creation of support structures

  • Automatic calibration by means of contact surfaces on the pressure plate

  • Perforated heating bed ensures excellent adhesion and prevents warping errors

  • Connectivity via SD card

  • Sturdy outer housing and excellently crafted components

  • In just a few clicks, you can convert a model and then print it

  • The Z-Suite software works with all major outputs of 3D modelling programs

  • Multiple setting options for the model options

  • Resize and rotate

  • Load your models into Z-Suite simply by using drag and drop and start your work

  • Placement and printing of multiple objects

  • Use as little as possible of the filament for automatic generation of support material for overhanging structures

  • Print advanced models efficiently with the free Z-Suite software


Technical specifications
  • Dimensions with filament: 345 x 430 x 430 mm

  • Optimum working temperature: 15–35°C

  • AC input: 110/240 V, 2 A, 50/60 Hz

  • Power supply: 24 V DC, 11 A

  • Power consumption: approx. 190 W

  • Connectivity options: SD card (included)

  • Supported data formats: .stl, .obj, .dxf

  • Supported operating systems: Mac OS X / Windows XP, Windows Vista, Windows 7, Windows 8

  • Layer resolution: advanced: 0.025–0.05 mm, standard: 0.09–0.4 mm

  • Wall thickness: minimum: 0.4 mm, optimum: 0.8+ mm

  • Resolution of an individual printable dot: 0.4+ mm

  • Positional accuracy: 0.0015 mm

  • Z-axis minimum step: 0.00125 mm




Manufacturer : ZORTRAX
Package weight : 20.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 180 mm
    • Layer thickness
    • 0.09 - 0.4 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Up to 110°C
    • Software
    • Z-Suite®
  • Electrical values
    • Extruder (max.)
    • 380 °C
  • Measures
    • Width
    • 345 mm
    • Depth
    • 360 mm
    • Height
    • 430 mm
  • Weights
    • Weight
    • 13 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC
Datasheet/manual