Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTIMAKER 2+ :: Ultimaker 3D printer - assembled


Ultimaker 2+

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 223 x 223 x 205 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 - 0.60 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA, ABS, CPE
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.25 / 0.40 / 0.60 / 0.80 mm
    • Heated bed
    • 50 - 100 °C
    • Software
    • Slicer: CURA
  • Electrical values
    • Extruder (max.)
    • 260 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 357 mm
    • Depth
    • 342 mm
    • Height
    • 388 mm
  • Weights
    • Weight
    • 10.8 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC / 9.2 A
Ultimakers most advanced 3D printer just got even better.

Successful prints whatever the complexity
To realize complicated models the Ultimaker 2+ performs difficult 3D printing tasks with ease. Thanks to extensive research and development, it excels at bridging, overhangs and accurate details to realize prints of all shapes and sizes.

Enjoying a world class 3D printer is just the start
Free extras include:
  • An SD card, glue stick, grease, hex wrenches and a USB cable

  • Swappable 0.25, 0.4, 0.6 and 0.8 mm nozzles

  • a 0.75 kg spool of Ultimaker Silver PLA

  • Cura, our award-winning print preparation software

  • Powerful Ultimaker app

  • a calibration card to level the build plate

  • Comprehensive 12 month warranty

  • Lifetime expert support

  • An active global community of makers


For support visit this website:
https://ultimaker.com/en/support/ultimaker-3d-printers/ultimaker-2-plus



Manufacturer : ULTIMAKER
Package weight : 15 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 223 x 223 x 205 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 - 0.60 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA, ABS, CPE
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.25 / 0.40 / 0.60 / 0.80 mm
    • Heated bed
    • 50 - 100 °C
    • Software
    • Slicer: CURA
  • Electrical values
    • Extruder (max.)
    • 260 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 357 mm
    • Depth
    • 342 mm
    • Height
    • 388 mm
  • Weights
    • Weight
    • 10.8 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC / 9.2 A