reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR X150 :: German RepRap 3D Printer

Item-No.: GRR X150
€1.199,00



Bargain Item!
Limited amount available.

German RepRap X150 3D-Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
  • Electrical values
    • Extruder (max.)
    • 265 °C
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Optional
  • External I/O Ports
    • LAN
    • Optional
  • Features
    • Camera
    • Optional
  • Measures
    • Width
    • 330 mm
    • Depth
    • 330 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The X150 is an industrial 3D printer for professional users who only require a 150 x 150 x 150 mm (5.9 x 5.9 x 5.9 ins) build envelope. Based on the NEO, which has been sold thousands of times, it comes with some further technological advances to meet the requirements of industrial users in terms of precision and reliability. In a stable metal housing the printer features play-free drives and shafts, a distortion free and rigid build platform with excellent adhesion properties, and an extruder technology, which in combination with a controllable object fan, enables clean printing. The integrated lighting supports optional remote monitoring via a webcam.

  • High quality 3D printer with a 15 x 15 x 15 cm build platform
  • Made in Germany
  • Precise and stable
  • Stable, distortion free build platform and thus trouble-free adhesion of objects
  • Reliable material feed
  • Controllable object fan for clean, precise print results
  • 0.4 mm nozzle for fine printing
  • 0.1 mm layer resolution
  • Suitable for materials such as PLA which do not require a heated bed
  • Affordable entry level to professional 3D printing
  • Connection to PC via USB cable, optional Wifi and network capability
  • Comes with a comprehensive set of print plates


Scope of delivery:
  • 1 X150 3D printer with 0.4 mm nozzle
  • 1 set of print plates (1 aluminum plate, 1 plexi plate, 3 Buildtak print surfaces, 1 carbon durable print plate)



Manufacturer : GERMAN REPRAP
Factory number : X150
Package weight : 13.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
  • Electrical values
    • Extruder (max.)
    • 265 °C
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Optional
  • External I/O Ports
    • LAN
    • Optional
  • Features
    • Camera
    • Optional
  • Measures
    • Width
    • 330 mm
    • Depth
    • 330 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)