Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM 2 :: 3D Printer with Stereolithography Technology


Form 2

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Stereolithography (SLA)
    • Object size (max.)
    • 145 x 145 x 175 mm
    • Laser
    • Class 1, EN 60825-1:2007 certified, 250 mW
    • Layer thickness
    • 0.025 - 0.2 mm
  • Implementation
    • Extruder
    • Without
    • Filament
    • Methacrylate photopolymer resin
    • Software
    • PreForm Software
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 350 mm
    • Depth
    • 330 mm
    • Height
    • 520 mm
  • Weights
    • Weight
    • 13.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P310
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The most advanced desktop 3D printer ever created.

Large prints, incredible resolution.
At the heart of the machine is a powerful optical engine: a 250mW precision laser is guided by custom-built galvanometers, delivering big prints with spectacular detail.

High-resolution 3D Printing
Laser-sharp prints with stunning surface finish.

Engineered for precision. Designed for reliability.
A new peel mechanism and heated resin tank create a reliable print process for large, solid parts and small intricate details.

Automated Resin System.
The Form 2 prints bigger, better. Our new integrated resin system allows for larger prints, less mess, and longer tank life.

Level Sensing
Ensures your tank is automatically filled during printing, no more pausing for manual top ups.

Cartridge ID Chip
Allows you to keep track of resin supplies from your dashboard.

Open Mode
Lets you continue to experiment with 3rd party resins.

Control at your fingertips.
Easily send prints over wifi, reprint previous jobs, and manage your print queue with our new touchscreen interface and wireless connectivity.

Always connected.
Stay informed wherever you are. Your Printer Dashboard allows you to access your Form 2 from anywhere.

Form 2 Complete Package
Everything you need to start printing. Includes the Form 2 printer, Resin Tank and Wiper, Build Platform, Finish Kit, PreForm Software, and a 1 L Cartridge of Resin. The Form 2 comes with a one-year warranty.
  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P310Immediately call a POISON CENTER/doctor/…


    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Factory number : FORM2
Package weight : 22.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Stereolithography (SLA)
    • Object size (max.)
    • 145 x 145 x 175 mm
    • Laser
    • Class 1, EN 60825-1:2007 certified, 250 mW
    • Layer thickness
    • 0.025 - 0.2 mm
  • Implementation
    • Extruder
    • Without
    • Filament
    • Methacrylate photopolymer resin
    • Software
    • PreForm Software
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 350 mm
    • Depth
    • 330 mm
    • Height
    • 520 mm
  • Weights
    • Weight
    • 13.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P310
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)