New here? Register now!
Forgot password?

ST FPWFXBAT 37" to 75" TV mount

Item-No.: ST FPWFXBAT

 €

47,95

add to list
Article successfully added to the list

Description

37" bis 75" TV Halterung

  • Save space with this flat-screen TV wall mount for 37" to 75" TVs
  • Low profile TV mount sits only 22 mm away from the wall
  • Can be safely and securely installed thanks to automatic straight alignment
  • Heavy-duty steel TV wall mount supports up to 40 kg
  • Lockable bar securely holds TV and provides anti-theft protection (padlock required)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • bis 800 x 400
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • FPWFXBAT
    • Package weight
    • 4.76 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030870382
Datasheets Reviews

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • bis 800 x 400
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • FPWFXBAT
    • Package weight
    • 4.76 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030870382