0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH FT125ML :: 32cm Monitor, 16:9, USB-C, no Touch

SAVE11%
Item-No.: FAYTECH FT125ML
Design:

 €169,00




12.5" LAPSCREEN Monitor (no touch)

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • LCD
    • Design
    • ohne Touch
    • Colour
    • schwarz
  • Display
    • Diagonal
    • 31.75 cm
    • Diagonal
    • 12.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Presentable colors
    • 16.7M
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Interfaces
    • USB
    • 2x USB-C (1x für Strom)
  • Measures
    • Width
    • 285 mm
    • Depth
    • 0.8 mm
    • Height
    • 214 mm
  • Weights
    • Weight
    • 0.35 kg
  • Energy efficiency
    • Manufacturer
    • FAYTECH
    • Model
    • FT125MLSC
    • Energy Efficiency
    • A++
    • viewable screen size
    • 31.75 cm
    • viewable screen size
    • 12.5 Inch
    • Power Consumption (On)
    • 4.5 W
    • Annual power consumption
    • 7 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • nein
  • Power supply
    • Low-voltage connection
    • USB Type-C


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Full HD (1920 x 1080) LCD Panels
  • Perfect monitor for people on-the-go
  • Thickness of less than 4mm (screen) / 8mm (mainboard)
  • A4 Format in length and US letter format in width
  • Weight of around 350 grams
  • Supports a wide range of OS sytems
  • Plug and play ready


This lightweight portable monitor, also known as the LAPSCREEN, is the perfect solution for people that require an extra screen while doing their day-to-day activities. Whether you connect it to your mobile phone, tablet or laptop, it will be an easy and convenient way of extending (or duplicating) the screen of your smart device over USB Type-C or HDMI cable.

With a weight of only 350-400 gram and roughly similar measurements as an A4 paper / US letter, would this monitor work perfect for people on-the-go. There is currently a 10-point multi-touch version available, as well as a non-touch version, your solution for your needs! Whether you are on a businesstrip, with the need to give presentations in different locations, a student constantly working on different projects or just a casual traveller that needs an extra screen, the LAPSCREEN is the solution for you.

The monitor has a full HD LCD Panel with a thickness of less than 4mm and no bezel on the sides and top, it is invented by Michél Haese and exclusively produced by faytech. The LAPSCREEN is also referred to as the 3rd evolution of mobile computing right after the LAPTOP and SMARTPHONE, due to its innovative design and many application uses.



Manufacturer : FAYTECH
Factory number : FT125MLSC
Package weight : 0.956 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • LCD
    • Design
    • ohne Touch
    • Colour
    • schwarz
  • Display
    • Diagonal
    • 31.75 cm
    • Diagonal
    • 12.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Presentable colors
    • 16.7M
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Interfaces
    • USB
    • 2x USB-C (1x für Strom)
  • Measures
    • Width
    • 285 mm
    • Depth
    • 0.8 mm
    • Height
    • 214 mm
  • Weights
    • Weight
    • 0.35 kg
  • Energy efficiency
    • Manufacturer
    • FAYTECH
    • Model
    • FT125MLSC
    • Energy Efficiency
    • A++
    • viewable screen size
    • 31.75 cm
    • viewable screen size
    • 12.5 Inch
    • Power Consumption (On)
    • 4.5 W
    • Annual power consumption
    • 7 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • nein
  • Power supply
    • Low-voltage connection
    • USB Type-C


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

reichelt printfooter