0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCS/32GB 32-GB MicroSDHC memory card, Canvas Select

Item-No.: SDCS/32GB
Memory:Design:
 €4,95

Information

Canvas Select™ microSD-Karte 32 GB

Bring your HD videos to life
The Canvas Select™ microSD card from Kingston has been tested for reliability and is ideal for recording HD videos and high-resolution photos with your Android™ smartphone. This card has been tested* for longevity to ensure that your photos, videos and other data are protected wherever you travel with the card. Available in various capacities up to 256 GB**, the SD card offers plenty of space for capturing those special moments in your life.

  • Class 10 UHS-I speeds – up to 80MB/s read access***
  • Various storage capacities up to 256 GB**
  • Built and tested for adverse environmental conditions


* IEC/EN 60529 IPX7-certified, protects against the ingress of water for up to 30 minutes at a depth of up to 1 metre. Withstands temperature fluctuations between -25°C and 85°C. In accordance with the MIL-STD-883H, METHOD 2002.5 military-standard test method. Protected against X-rays in accordance with the ISO7816-1 standard.
** Part of the capacity specified on the flash memory is required for formatting or for other functions, and is therefore not available for data storage. Therefore, the actual available storage capacity is slightly less than indicated on the products. For more information, see Kingston’s Flash Guide at kingston.com/flashguide.
*** Speed may vary depending on the host and device configuration.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
  • Manufacturer specifications
    • Manufacturer
    • KINGSTON
    • Factory number
    • SDCS/32GB
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0740617274707

Datenblätter

Bewertung


Technical Details

  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
  • Manufacturer specifications
    • Manufacturer
    • KINGSTON
    • Factory number
    • SDCS/32GB
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0740617274707

reichelt printfooter