0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK LPS235 :: 3-way pop-up socket outlet for the table

Item-No.: LOGILINK LPS235
 €22,95
Category of goods: 1 = discountable

LOGILINK LPS235

  • Product Description
  • Technical information
  • General
    • Type
    • Steckdoseneinheit
    • Design
    • 3-fach
    • Colour
    • silber / schwarz
    • Model
    • Pop Up
  • Implementation
    • Type of Socket
    • Typ F - CEE 7/3
  • Measures
    • Cable length
    • 1.8 m
    • Ø
    • 79 mm
  • Electrical values
    • Load limit
    • 16 A / 250 V
  • 3x safety sockets (German Type - CEE7/3)
  • Suitable for a computer desk table with cable hole, which has a diameter of 80 mm
  • With child protection
  • Power: 250V/16A, Max. 3500W
  • Cable Spec.: 3G 1.5 m²
  • Cable Length: 1.8 m


Discover the practical and reliable 3-way pop-up socket from LogiLink with child-friendly opening and closing mechanism. Ideal for the use in the office, meeting rooms or even at the normal desk at home. You can fully hide the socket under the tabletop to maintain a clean and tidy appearance and, if needed, extend it by pressing the top. Fast, easy and space saving.



Manufacturer : LOGILINK
Factory number : LPS235
Package weight : 0.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steckdoseneinheit
    • Design
    • 3-fach
    • Colour
    • silber / schwarz
    • Model
    • Pop Up
  • Implementation
    • Type of Socket
    • Typ F - CEE 7/3
  • Measures
    • Cable length
    • 1.8 m
    • Ø
    • 79 mm
  • Electrical values
    • Load limit
    • 16 A / 250 V
Datasheet/manual
reichelt printfooter