0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON ET-3700 :: 3-in-1 multifunction printer, WLAN

SAVE13%
Item-No.: EPSON ET-3700
 €399,00
 €349,00




Epson EcoTank ET-3700

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 8
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 20 pages (colour)
    • Noise
    • 38 dB
    • Colour
    • Black
    • Apple
    • Mac OS X 10.6.8 or later
    • Manufacturer Identification
    • EcoTank ET-3700
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • EcoTank technology
  • Interfaces
    • USB
    • 2.0
    • LAN
    • ja
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 6.1 cm colour display
  • Measures
    • Width
    • 375 mm
    • Depth
    • 347 mm
    • Height
    • 187 mm
  • Weights
    • Weight
    • 5.8 kg
  • Electrical values
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 5.3 W
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Specials
    • Service
    • Bring-in
Cartridge-free printing
Reduce your printing costs by 74% on average with Epson’s next generation of EcoTank. This fast 3-in-1 comes with three years' worth of ink.

Key Features
  • Ultra-low-cost per page: Reduce printing costs by 74%
  • Three years worth of ink included: Print up to 14,000 pages in black and 11,200 pages in colour
  • Next generation ink filling system: Enjoy hassle and mess-free refills with the enhanced ink bottles
  • Mobile printing and connectivity: Wi-Fi, Wi-Fi Direct, Ethernet & free mobile printing apps
  • Designed for business: Fast 3-in-1 with double-sided printing and 150 sheet front tray

Ultra-low cost
EcoTank can slash printing costs by 74% on average thanks to its innovative design. It features an ultra-high-capacity ink tank that completely removes the need for cartridges, plus it comes with three years' worth of ink included. This model comes with an additional set of ink bottles.

Print thousands of pages
Get more prints between refills. Thanks to the ink included in the box, it can print an impressive 14,000 pages in black and 11,200 in colour.

Discover the next generation of EcoTank
With the ink tank now housed at the front, EcoTank is more compact and easier to use than ever before. Protecting you against leaks and spills, it features an enhanced ink filling system engineered for mess-free refills. The new bottles also incorporate a mechanism to ensure that only the correct colours are inserted.

Business quality features
Produce crisp and clear texts thanks to the PrecisonCore printhead and Epson's dye and pigment inks. Designed for business, it offers a 150-sheet paper tray, double-sided printing and fast print speeds of 15ppm.

Print from almost anywhere
With Wi-Fi and Wi-Fi Direct, you can send documents to print from smart devices using the Epson iPrint app. It can even receive files from almost anywhere in the world via Epson Email Print.



Manufacturer : EPSON
Factory number : C11CG21401
Package weight : 8.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 15
    • Pages/min coulor
    • 8
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 20 pages (colour)
    • Noise
    • 38 dB
    • Colour
    • Black
    • Apple
    • Mac OS X 10.6.8 or later
    • Manufacturer Identification
    • EcoTank ET-3700
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • EcoTank technology
  • Interfaces
    • USB
    • 2.0
    • LAN
    • ja
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Display
    • Display
    • 6.1 cm colour display
  • Measures
    • Width
    • 375 mm
    • Depth
    • 347 mm
    • Height
    • 187 mm
  • Weights
    • Weight
    • 5.8 kg
  • Electrical values
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 5.3 W
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Specials
    • Service
    • Bring-in
reichelt printfooter