0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 63993 3.5" Front Panel > 2x USB 3.0 + 2x USB 2.0

Item-No.: DELOCK 63993
 €22,19

Information

DELOCK 63993

This front panel by Delock can be installed into a free 3.5" bay of a computer. It has two USB 3.0 and two USB 2.0 ports. It will be connected to the motherboard internally via two pin header male ports.
Specification
  • Connectors:
    external:
    2 x USB 3.0 Type-A female
    2 x USB 2.0 Type-A female
    internal:
    1 x 19 pin USB 3.0 pin header female port on the cable
    1 x 9 pin USB 2.0 pin header male
    1 x 4 pin power connector
  • Data transfer rate up to:
    SuperSpeed 5 Gbps,
    Hi-Speed 480 Mbps,
    Full-Speed 12 Mbps,
    Low-Speed 1.5 Mbps
  • Cable data:
    1 x 19 pin USB 3.0 pin header female cable, length ca. 54 cm (without connectors)
    length ca. 59 cm (without connectors)
    1 x power cable 4 pin female to 1 x SATA 15 pin plug,
    length ca. 17 cm (without connectors)
  • 3.5" metal frame
  • Colour: black
  • Hot Swap, Plug & Play
  • OS independent, no driver installation necessary

System requirements
  • PC with one free 3.5" bay
  • Motherboard with a free 19 pin USB 3.0 pin header male
  • Motherboard with a free 9 pin USB 2.0 pin header male
  • Power supply with SATA 15 pin receptacle

Package content
  • 3.5" front panel
  • USB 2.0 pin header female cable
  • Power cable
  • Screws
  • User manual

Package
  • Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • 4-Port
    • Type
    • USB 3.0 Fronteinbau-Hub
    • Assembly
    • für 3.5er
    • Colour
    • schwarz
    • Material
    • Metallgehäuse
    • Technology
    • Plug and Play
  • Interfaces
    • USB
    • 2x USB 3.0 A Buchse, 2x USB 2.0 A Buchse
  • Other
    • Specification
    • 3.0
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 63993
    • Package weight
    • 0.241 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619639939

Datenblätter

Bewertung


Technical Details

  • General
    • Design
    • 4-Port
    • Type
    • USB 3.0 Fronteinbau-Hub
    • Assembly
    • für 3.5er
    • Colour
    • schwarz
    • Material
    • Metallgehäuse
    • Technology
    • Plug and Play
  • Interfaces
    • USB
    • 2x USB 3.0 A Buchse, 2x USB 2.0 A Buchse
  • Other
    • Specification
    • 3.0
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 63993
    • Package weight
    • 0.241 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619639939

reichelt printfooter